Manufacturer Part #
MMBTA64LT1G
MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTA64LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA64LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 10000 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Learn more about the MMBTA1 family of Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0164
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0178 / Stock: 117,000 Qty: 3,000+$0.0178 Stock: 117,000
- Reel Qty: 3,000+ / Unit Price: $0.0178 / Stock: 213,000 Qty: 3,000+$0.0178 Stock: 213,000
- ReelSelected Variant Qty: 27,000+ / Unit Price: $0.0178 / Stock: 0 Qty: 3,000+$0.0178 Stock: 0
- Reel Qty: 27,000+ / Unit Price: $0.0178 / Stock: 0 Qty: 3,000+$0.0178 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount