text.skipToContent text.skipToNavigation

Référence fabricant

EMZ1T2R

EMZ1 Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
ROHM EMZ1T2R - Caractéristiques techniques
Attributes Table
Polarity: NPN/PNP
Output Current-Max: 150mA
Supply Voltage: 50|V
Style d'emballage :  EMT-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The EMZ1T2R is an epitaxial planar dual NPN / PNP digital transistor.

It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors and driver ICs.

Features:

  • Transistor elements are independent, eliminating interference
    Mounting cost and area can be cut in half
    Ultra-compact complex bipolar transistor for pre-amplifier

Applications:

  • Industrial

 

Pricing Section
Stock global :
24 000
États-Unis:
24 000
Sur commande :Order inventroy details
24 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
8000
Multiples de :
8000
Total 
514,40 $
USD
Quantité
Prix unitaire
8 000
$0.0643
16 000
$0.0632
24 000+
$0.0621
Product Variant Information section