text.skipToContent text.skipToNavigation

Manufacturer Part #

FF6MR20W2M1HB70BPSA1

EasyPACK Series 2000 V 160 A Dual N-Channel CoolSiC Trench MOSFET Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF6MR20W2M1HB70BPSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 2000V
Drain-Source On Resistance-Max: 8.1mΩ
Qg Gate Charge: 780nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 160A
Operating Temp Range: -40°C to +175°C
Gate Source Threshold: 5.15V
Technology: SiC
Input Capacitance: 24,100pF
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$3,292.05
USD
Quantity
Unit Price
15
$219.47
30+
$216.40
Product Variant Information section