text.skipToContent text.skipToNavigation

Référence fabricant

IPT020N10N5ATMA1

N-Channel 100 V 260 A 273 W SMT OptiMOSTM5 Power Transistor - PG-HSOF-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2519
Product Specification Section
Infineon IPT020N10N5ATMA1 - Caractéristiques techniques
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 273W
Qg Gate Charge: 122nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 49ns
Rise Time: 13ns
Fall Time: 17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 8700pF
Series: OptiMOS 5
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
3 720,00 $
USD
Quantité
Prix unitaire
2 000+
$1.86
Product Variant Information section