Manufacturer Part #
IPTC039N15NM5ATMA1
MOSFET TRENCH =100V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPTC039N15NM5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPTC039N15NM5ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 3.9mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 74nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 21A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 23.5ns |
| Rise Time: | 4.5ns |
| Fall Time: | 5.5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.8V |
| Technology: | TrenchMOS |
| Input Capacitance: | 5600pF |
| Series: | OptiMOS™ 5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,800+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount