text.skipToContent text.skipToNavigation

Référence fabricant

IRFS7437TRL7PP

Single N-Channel 40 V 1.4 mOhm 150 nC HEXFET® Power Mosfet - D2PAK-7

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IRFS7437TRL7PP - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 231|W
Qg Gate Charge: 150nC
Style d'emballage :  TO-263-7 (D2PAK7)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The IRFS7437TRL7PP is a HEXFET power MOSFET with a maximum ON state resistance of 1.4 mΩ, available in surface mount D2Pak-7 package.

Benefits:

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • Halogen Free

Applications:

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • PWM Inverterized topologies
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Electronic ballast applications
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
800
Multiples de :
800
Total 
856,00 $
USD
Quantité
Prix unitaire
800
$1.07
1 600
$1.06
4 000+
$1.05
Product Variant Information section