text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG50N04-TP

40V,200A,5.2mOhm DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Micro Commercial Components MCG50N04-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 52W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 106ns
Rise Time: 14ns
Fall Time: 55ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 4300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,050.00
USD
Quantity
Unit Price
5,000
$0.41
10,000
$0.405
15,000
$0.40
20,000+
$0.395
Product Variant Information section