text.skipToContent text.skipToNavigation

Manufacturer Part #

RH6P040BHTB1

100V 40A 15.6OHM Nch HSMT8 Power Mosfet

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2324
Product Specification Section
ROHM RH6P040BHTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 15.6mΩ
Rated Power Dissipation: 59W
Qg Gate Charge: 16.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 35ns
Rise Time: 20ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1080pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
3,000
$0.58
6,000
$0.57
9,000
$0.565
12,000+
$0.56