Manufacturer Part #
STB7NK80ZT4
N-Channel 800 V 1.8 Ohm Surface Mount SuperMESH™ Power MosFet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
STMicroelectronics STB7NK80ZT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB7NK80ZT4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 1.8Ω |
| Rated Power Dissipation: | 125|W |
| Qg Gate Charge: | 56nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.42
2,000
$1.41
4,000
$1.40
5,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount