text.skipToContent text.skipToNavigation

Manufacturer Part #

STD95N4LF3

N-Channel 40 V 80 A 6 mOhm 110 W Surface Mount StripFet III Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD95N4LF3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 70nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STD95N4LF3 is a N-channel STripFET™ III Power MOSFET.

This STripFET™ III Power MOSFET technology is among the latest improvements, which have been especially tailored to minimize on-state resistance providing superior switching performance. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a DPAK Package. 

Features:

  • 100% avalanche tested
  • Logic level drive

Applications:

  • Switching applications
    • Automotive
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,837.50
USD
Quantity
Unit Price
2,500+
$0.735
Product Variant Information section