text.skipToContent text.skipToNavigation

Manufacturer Part #

STP12NM50

N-Channel 550 V 0.35 Ω 28 nC Flange Mount MDmesh™ Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
STMicroelectronics STP12NM50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 160|W
Qg Gate Charge: 28nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STPNM50 MDmesh™ is a new revolutionary MOSFET technology that associates the Multiple Drain process with the Company’s PowerMESH™ horizontal layout.

The resulting product has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The adoption of the Company’s proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competition’s products.

Features:

  • High dv/dt and avalanche capabilities
  • Low input capacitance and gate charge
  • 100% avalanche tested
  • Low gate input resistance
  • Tight process control and high manufacturing yields

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,610.00
USD
Quantity
Unit Price
1
$1.68
40
$1.65
150
$1.63
500
$1.61
2,000+
$1.56
Product Variant Information section