Manufacturer Part #
STW75N60M6-4
N-channel 600 V 36 mOhm 446 W Through Hole MDmesh™ M6 Power Mosfet - TO-247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW75N60M6-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW75N60M6-4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 36mΩ |
| Rated Power Dissipation: | 446W |
| Qg Gate Charge: | 106nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 72A |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 4850pF |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.25
15
$6.17
50
$6.13
150
$6.08
500+
$5.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole