Manufacturer Part #
NVH4L015N065SC1
N-Channel 650 V 142 A 500 W Through Hole SiC Power MOSFET - TO-247-4L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
onsemi NVH4L015N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVH4L015N065SC1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 142A |
| Input Capacitance: | 4790pF |
| Power Dissipation: | 500W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
450+
$25.60
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole