text.skipToContent text.skipToNavigation

Manufacturer Part #

L1MC-RGU4080500MP0

LUXEON Multi Color Module 2.5W RGBW LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1MC-RGU4080500MP0 - Technical Attributes
Attributes Table
Application: Decorative/Wall Grazer/Wall Wash
Family: LUXEON MultiColor
Type of White: Neutral
Color: Red / Green / Blue / White
CRI: 80
CCT: 4000K
Test Current: 120mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26,000.00
USD
Quantity
Unit Price
1,000+
$0.65
Product Variant Information section