text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50C10K1-C-83-SE

Vero SE 29C (Gen 8), 5000K 70CRI, 200lm/W, 17300lm, 49.2mm x 0mm, 29.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-50C10K1-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Typical Flux: 17321lm
Efficacy-Typ: 200lm/W
Viewing Angle: 120°
Forward (Drive) Current: 4.75A
Test Current: 1.3A
Forward Voltage: 66.7V
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,948.00
USD
Quantity
Unit Price
50+
$29.48
Product Variant Information section