text.skipToContent text.skipToNavigation

Référence fabricant

MC14050BDG

MC14050B Series 3 to 18 Vdc Hex Non-Inverter Buffer - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC14050BDG - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: MC1400
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 740mW
Propagation Delay: 140ns
Operating Temperature: -55°C to +125°C
Capacitance: 20pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -10mA
Low Level Output Current: 40mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14050BDG is a noninverting hex buffer which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

This device provide logic level conversion using only one supply voltage, VDD.

Features:

  • High Source and Sink Currents
  • High−to−Low Level Converter
  • Supply Voltage Range = 3.0 V to 18 V
  • VIN can exceed VDD
  • Meets JEDEC B Specifications
  • Improved ESD Protection On All Inputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
5040
Multiples de :
48
Total 
982,80 $
USD
Quantité
Prix unitaire
125
$0.205
1 000
$0.199
3 000
$0.195
10 000+
$0.188
Product Variant Information section