Manufacturer Part #
MC74HC4066ADR2G
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
onsemi MC74HC4066ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC4066ADR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Counter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC4066ADR2G is a quad analog switch/multiplexer/demultiplexer with high−performance silicon−gate CMOS, available in a SOIC-14 package.
This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power−supply range (from VCC to GND).
Features:
- Fast Switching and Propagation Speeds
- High ON/OFF Output Voltage Ratio
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Wide Power−Supply Voltage Range (VCC − GND) = 2.0 to 12.0 V
- Analog Input Voltage Range (VCC − GND) = 2.0 to 12.0 V
- Improved Linearity and Lower ON Resistance over Input Voltage than the MC14016 or MC14066
- Low Noise
- Chip Complexity: 44 FETs or 11 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount