text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2119FBD64/01EL

Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
NXP LPC2119FBD64/01EL - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 46
InterfaceType / Connectivity: CANbus/I2C/SPI/SSI/UART
Peripherals: POR/PWM
Number Of Timers: 2
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,305
USA:
1,305
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.86
USD
Quantity
Unit Price
1
$11.86
4
$11.69
10
$11.57
25
$11.46
40+
$11.29
Product Variant Information section