text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2L1AB2DFM#BA0

RA2L1 Series 256 kB Flash 32 kB RAM 48 MHz SMT Arm CM23 Microcontroller - QFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA2L1AB2DFM#BA0 - Technical Attributes
Attributes Table
Family Name: RA2L1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CANbus/I2C/SCI/SmartCard/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Temp Sensor
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$2,470.40
USD
Quantity
Unit Price
1,280+
$1.93
Product Variant Information section