text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC98LJ12CFUE

M68HC08 Series 12 kB Flash 512 B RAM 8 MHz 8-Bit Microcontroller - QFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC68HC98LJ12CFUE - Technical Attributes
Attributes Table
Flash Size (Bytes): 12kB
RAM Size: 512B
Speed: 8MHz
No of I/O Lines: 32
Supply Voltage: 5V
Package Style:  QFP-64
Mounting Method: Surface Mount
Features & Applications

The HC08LJ and HC08LK Families are members of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is based on the customer-specific integrated circuit (CSIC) design strategy.

All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and packages.

Features:

  • High-performance M68HC08 architecture
  • Fully upward-compatible object code with M6805, M146805 and M68HC05 families
  • Up to 768 bytes of on-chip RAM
  • Up to 24,576 bytes user program FLASH memory with security feature
  • Up to 8-MHz internal bus frequency
  • Two 16-bit, 2-channel timer interface modules (TIM1 and TIM2) with selectable input capture, output compare, and PWM capability on each channel
  • Up to 6-channel, 10-bit analog-to-digital converter (ADC)
  • 32-kHZ crystal oscillator clock input with 32 MHz interal phase-lock loop
  • Optional continuous crystal oscillator operation in stop mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$5,182.80
USD
Quantity
Unit Price
2
$12.86
4
$12.77
15
$12.59
25
$12.52
50+
$12.34
Product Variant Information section