text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F24K22-I/SS

PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - SSOP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F24K22-I/SS - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18F24K22-I/SS is a Part of PIC18 Series 8-Bit with 768 B RAM 16 KB flash  Microcontroller, Available in 28-Pin SSOP Package.

Features:

  • High Performance RISC CPU:
  • C Compiler optimized architecture/instruction set
  • Data EEPROM to 1024 bytes
  • Linear program memory addressing to 64 Kbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Four Crystal modes up to 64 MHz
  • Two external Clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor
  • Full 5.5 V operation (PIC18F2XK22/4XK22)
  • Low voltage option available for 1.8 V-3.6 V operation
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT) with on-chip
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
282
Multiples de :
47
Total 
659,88 $
USD
Quantité
Prix unitaire
10
$2.48
25
$2.45
50
$2.42
100
$2.39
200+
$2.34
Product Variant Information section