text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F4525-I/P

PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F4525-I/P - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3968B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Style d'emballage :  PDIP-40
Méthode de montage : Through Hole
Fonctionnalités et applications

PIC18F4525-I/P is a 8-bit Microcontroller has 48 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip’s 8-bit PIC microcontrollers fall into three product architecture categories  providing a variety of options for any application requirement. The specific families  include: Baseline – PIC10F and some PIC12F and PIC16F; Mid-Range PIC12F and PIC16F; and High  Performance – PIC18F. All device families have low power capability, flexible Flash program memory, and separate instruction and data buses to enable single cycle execution.

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features:
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • EUSART module including LIN bus support
  • Four Timer Modules
  • Up to 5 PWM outputs
  • Up to 2 Capture / Compare

To learn more about the PIC18FX product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
120
Multiples de :
10
Total 
918,00 $
USD
Quantité
Prix unitaire
10
$7.86
20
$7.81
30
$7.78
50
$7.74
100+
$7.65
Product Variant Information section