text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-3LSBY1

VAOL Series 3 mm Blue 60° 470 nm 1200 mcd 3.5 V Diffused Lens Through Hole LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-3LSBY1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 30mA
Intensity: 1200mcd
Viewing Angle: 60°
Wavelength: 470nm
Rated Power: 120mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: L  30.7mm x D  3.9mm
Moisture Sensitivity Level: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.25
2,000+
$0.245
Product Variant Information section