text.skipToContent text.skipToNavigation

Manufacturer Part #

IL4108-X007T

IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL4108-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The IL4108-X007T  is a Single channel phototriac output zero crossing optocoupler, consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network.

The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors are assembled in a six pin dual in-line package.

Features:

  • High input sensitivity
  • IFT = 2 mA, PF = 1.0
  • IFT = 5 mA, PF ≤ 1.0
  • 300 mA on-state current
  • Zero voltage crossing detector
  • 600 V, 800 V blocking voltage
  • High static dV/dt 10 kV/μs
  • Very low leakage < 10 µA
  • Isolation test voltage 5300 VRMS
  • Small 6 pin DIP package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Solid-state relays
  • Industrial controls
  • Office equipment
  • Consumer appliances

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$1.54
2,000+
$1.52
Product Variant Information section