text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL119

TIL119 Series 7500 V 170 mW Opto Coupler Isolator PhotoDarlington Output - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components TIL119 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Operating Temp-Max: 100°C
Package Style:  PDIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5265
Multiple Of:
65
Total
$1,316.25
USD
Quantity
Unit Price
5,265
$0.25
8,125
$0.248
9,750
$0.247
13,000
$0.246
16,250+
$0.244
Product Variant Information section