text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270TBKT-5A

Blue 1.6 x 1.15 x 0.6 mm 130° Clear 14 mcd 3.1 V Surface Mount LED Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S270TBKT-5A - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 130°
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,072.00
USD
Quantity
Unit Price
4,000
$0.0556
8,000
$0.0546
12,000+
$0.0536
Product Variant Information section