text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-580DT3F

SLI-580 Series Orange Ø5 mm 12º Clear 5000 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-580DT3F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 5000000mcd
Viewing Angle: 12°
Dimension: H  8.5mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$177.00
USD
Quantity
Unit Price
1
$0.188
150
$0.184
300
$0.181
1,000
$0.177
2,000+
$0.171
Product Variant Information section