text.skipToContent text.skipToNavigation

Référence fabricant

SSF-LXH100ID

Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SSF-LXH100ID - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x L  13.9mm x W  6mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications

The SSF-LXH100 Series is a Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾

Features:

  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses
  • State-of-the-Art, High Brightness Chip Technology
  • Small LED Lighted Lens (2.0 mm)
  • Virtual Positioning (90° to the Board)
  • Polarity Orientation Locking Holder
  • Easy Drop-In Board InstallationRight Angle to the Board Position
  • Low Current Versions Available
  • Color or Intensity Sorting Available
  • Blinking LED
  • Choice of LED Colors and Lens FInishes

Applications:

  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
  • Circuit Fault Finder Indicators
  • Board Level Status Indicators
  • Board Level Fault Indicators
  • Warning/Alarm Signaling
  • Circuit Troubleshooting Indicators
  • Backlighting of Overlays
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
115,00 $
USD
Quantité
Prix unitaire
500
$0.23
1 000
$0.225
2 000
$0.22
2 500+
$0.215
Product Variant Information section