text.skipToContent text.skipToNavigation

Référence fabricant

ISL32472EIBZ-T7A

ISL32452 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver SOIC-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL32472EIBZ-T7A - Caractéristiques techniques
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.3V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL32472EIBZ-T7A is a PROFIBUS RS-485/RS-422 standard differential transceiver with 3.3 V supply and fault protected. Available in surface mount SOIC-8 package.

Features:

  • Fault-Protected RS-485 Bus Pins: Up to ±60 V
  • Extended Common Mode Range: ±15 V Larger Than Required for RS-485
  • 1/4 Unit Load for Up to 128 Devices on the Bus
  • ±16.5 kV HBM ESD Protection on RS-485 Bus Pins
  • High Transient Over-Voltage Tolerance: ±80 V
  • Full Fail-Safe (Open, Short, Terminated) RS-485 Receivers
  • High Rx IOL for Opto-Couplers in Isolated Designs
  • Hot Plug Circuitry: Tx and Rx Outputs Remain Three-State During
  • Power-Up/Power-Down
  • Choice of RS-485 Data Rates: 250 kbps to 15 Mbps
  • Low Quiescent Supply Current: 2.3 mA
  • Ultra Low Shutdown Supply Current: 10 µA

Applications:

  • Utility Meters/Automated Meter Reading Systems
  • High Node Count RS-485 Systems
  • PROFIBUS and RS-485 Based Field Bus Networks, and Factory Automation
  • Security Camera Networks
  • Building Lighting and Environmental Control Systems
  • Industrial/Process Control Networks
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
250
Multiples de :
250
Total 
747,50 $
USD
Quantité
Prix unitaire
250
$2.99
500
$2.96
750
$2.95
1 000
$2.94
1 250+
$2.91
Product Variant Information section