text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00085R

453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module

Product Specification Section
Ezurio 453-00085R - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
Frequency Range: 2.4GHz
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
121
Multiple Of:
121
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.75
USD
Quantity
Unit Price
1
$7.09
4
$6.99
15
$6.90
25
$6.86
50+
$6.75