text.skipToContent text.skipToNavigation

Manufacturer Part #

BT851

BT85x Series 3.6 V 2.48 GHz 3 Mbps Bluetooth v4.2 Dual-Mode USB HCI Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Ezurio BT851 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 43mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,487.00
USD
Quantity
Unit Price
100
$14.87
200+
$14.73
Product Variant Information section