text.skipToContent text.skipToNavigation

Référence fabricant

MTC-LNA4-B01-US

MultiConnect Cell 100 LTE CAT-4 RS 232 RF Modem With Accessories

Modèle ECAD:
Nom du fabricant: MultiTech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MultiTech MTC-LNA4-B01-US - Caractéristiques techniques
Attributes Table
Protocol: LTE CAT 4
Interface Type: USB
Data Rate: 150Mbps
Supply Voltage: 5V
Coverage: America
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Fonctionnalités et applications

The MultiConnect® Cell 100 Series cellular modem is a compact communications platform that provides cellular capabilities for fixed and mobile applications.

It is intended for use in settings demanding reliable performance under rugged conditions, low power and long range such as remotely monitoring solar micro-inverters, power generators, tanks,pipelines, meters, pumps and valves in any energy, utility or industrial application.

Key benefits:

  • Quick deployments to shorten time to market
  • Long and stable lifecycles
  • Certified and carrier approved

Features:

  • 4G (Cat 4 and Cat M1) and 3G models
  • SSL/TLS support
  • USB or RS-232 serial interfaces
  • FCC, PTCRB, Industry Canada, and RED certified
  • Rugged, military and SAE tested
  • Two-year warranty, upgradeable to five years
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
334,11 $
USD
Quantité
Prix unitaire
1
$334.11
2
$330.36
4
$326.66
5
$325.47
15+
$318.20
Product Variant Information section