Learn how to upgrade your next cost-sensitive applications with STM32C0
STM32C0 MCU: Your next generation 8-bit MCU is a 32-bit
Could your next 8-bit MCU be a 32-bit? Smart appliances are becoming ubiquitous, and developers are looking for ways to upgrade their next 8-bit and 16-bit applications. In this context, ST introduced earlier this year the new STM32C0 series. To help you get started, ST will host a series of workshops in March and April.
Join our in-person or online sessions for hands-on training using the STM32 Nucleo-64 development board. We will guide you through hands-on demos and show you how to use ST’s extensive development ecosystem to fast-track your designs.
Agenda
- Overview of the STM32C0 series
- Hands-on demonstrations
- Lab 1 Blinky: Blink an LED by software
- Lab 2 PWM: Use hardware (PWM timer) to blink an LED
- Lab 3 EXTI: External Interrupt using a push button
- Lab 4 Printf: Printf debugging using UART communication
- Lab 5 LL Driver: Example using Low Layer Driver
- Lab 6 ADC (optional): ADC example using DMA
Who should attend?
This workshop is intended for 8-bit, 16-bit and 32-bit engineers, firmware developers, and hardware design engineers of all levels looking to design with an affordable, future-ready MCU from the STM32 family of microcontrollers.
Prerequisites
- A laptop running Windows® 10 or higher, with administrator rights for software and driver installation, and an available USB port.
- An STM32 Nucleo-64 development board is required. You will receive a “free shipping” coupon code during the registration process.
- A Micro-B USB cable to connect to your laptop.
FREE HANDS-ON WORKSHOPS
Starting March 14th, 2023 To request your seat, visit the following link and select your preferred session. |
About the STM32 Nucleo-64 development board The STM32 Nucleo-64 development board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and ST morpho headers allow easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require a separate probe, as it integrates the ST-LINK debugger/programmer. It comes with STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package. |
Sessions
*This acts as information only. Please refer to the official STMicroelectronics event page for the most up-to-date information and to reserve your spot.
Location | Date | Time |
Indianapolis, IN Near I465 and Keystone Pkwy | Tuesday, March 14, 2023 | 9:00 am - 2:00 pm EST |
Minneapolis, MN Near Park Place Boulevard | Thursday, March 16, 2023 | 9:00 am - 2:00 pm CST |
Santa Clara, CA Near I465 and Keystone Pkwy | Tuesday, March 21, 2023 | 9:00 am - 2:00 pm PST |
Orange County, CA Near East Irvine | Wednesday, March 22, 2023 | 9:00 am - 2:00 pm PST |
Boston, MA Off I495 in Westford | Wednesday, March 22, 2023 | 9:00 am - 2:00 pm EST |
Dallas, (Frisco) TX Near Stonebriar Commons on Legacy | Friday, March 24, 2023 | 9:00 am - 2:00 CST |
Online With live tech support via breakout rooms | Thursday, April 13, 2023 | 1:00 pm - 4:00 pm EST |
Online With live tech support via breakout rooms | Wednesday, April 19, 2023 | 1:00 pm - 4:00 pm EST |