CUI Inc SWM12-N Series AC-DC Wall Plug
Certified Medical Grade
Looking for the most efficient power solutions? The CUI Inc. SWM12-N series handles it all. This product is a 12 W North American medical grade wall power adapter fully certified to the required 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements.
Featuring high efficiency and no-load power consumption less than 0.1 W, this AC-DC power supply is a continuation of CUI’s initiative to provide customers with the most efficient power solutions for medical, dental, and home healthcare equipment.
The wall plug series comes in horizontal and vertical orientations to fit your application.
Features
- 12 W
- 5 ~ 24 Vdc output options
- No-load power consumption < 0.1 W
- 60601-1-2 4th edition EMC collateral standard approvals
- Designed for 2 x MOPP applications