Infineon’s commitment towards Decarbonization and Digitalization
Featured at PCIM Europe 2023
Infineon semiconductor and systems solutions allow energy to be created and used more efficiently, helping to reduce carbon emissions and drive the digital transformation. Leading with their latest solutions in power semiconductors and wide bandgap technologies, Infineon is providing answers to the current challenges for green and efficient energy, clean and safe mobility, and smart and secure IoT.
Infineon's comprehensive portfolio offers high levels of energy efficiency, safety, security and convenience to countless automotive, industrial and consumer products and services. Solutions in energy conversion, electrification, industrial automation, Smart Home and Smart Building put them at the forefront of the latest innovations.
Choose your technology among our vast electronic component portfolio, and see how they can integrate into your next big project.
| EiceDRIVER™ » | CoolMOS™ MOSFETs » | OPTIGA™ Trust M Express » | Battery Monitoring » |
EiceDRIVER™ 1ED314xMU12F Isolated Gate Driver IC
Power switches require optimum gate drive solutions. Infineon’s EiceDRIVER™ galvanically isolated gate drivers are designed for applications that require high performance and state of the art robustness, including solar inverters, EV chargers, industrial drives, energy storage systems, UPS and more. The 1ED314x is part of the new, easy-to-design X3 Compact family with 2-level slow-rate-control and Miller clamp functions in small packages like DSO-8. Providing driving capabilities up to 6.5 A, these gate drivers are ideal for applications using traditional switches such as IGBTs or MOSFETs but also for leading-edge technologies such as SiC MOSFETs or IGBT7.
The input logic pins operate on a wide input voltage range from 3 V to 6.5 V using CMOS threshold levels to support 3.3 microcontrollers.
Data transfer across the isolation barrier is realized by the coreless transformer technology. All variants have input and output undervoltage lockout (UVLO) and active shutdown.
Typical Application Diagram

Evaluation Board
| To evaluate the 1ED3142MU12F designers can use the EVAL-1ED3142MU12F-SIC in half-bridge configuration with two 1ED3142MU12F gate driver ICs to drive power switches such as IGBTs, MOSFETs and SiC MOSFETs. This board comes pre-populated with two CoolSiC™ MOSFET IMZA120R020M1H, an additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side, fast operational amplifier is used as comparator for over-current detection. It is best suited for double-pulse testing. The 1ED3142MU12F offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe power transistor off-state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar. | ![]() |
CoolMOS™ SJ S7/A MOSFETs
| Infineon’s S7 and S7A families of 600V CoolMOS™ superjunction MOSFETs address the needs of slow switching industrial and automotive applications including solid state circuit breakers, inverter stages, on-board chargers and HV eFuse. The new MOSFET design, not being focused on switching losses, allows the CoolMOS™ S7/A to offer cost-optimized, distinctively low on-resistance (RDS(on)) values, ideally suited for applications looking to minimize conduction losses at the best price. New devices in the CoolMOS™ S7/A portfolio - IPQC60R010S7, IPQC60R017S7A and IPDQ60R017S7A - lead the way for power density with distinctively low RDS(on) in innovative top-side-cooled (TSC) or bottom-side-cooled (BSC) QDPAK packages. | ![]() |
Key Features
Benefits
| ApplicationsIndustrial
Automotive
|
OPTIGA™ Trust M Express
| OPTIGA™ Trust M Express is a pre-provisioned secure element that simplifies the integration of security in IoT devices at scale. It can play a significant role in the decarbonization and digitalization efforts of IoT systems. The CC EAL6+ (high) certified high-end security controller can help IoT devices securely share data and enable secured communication in smart grid applications and electric vehicle charging stations, which are crucial components of decarbonized systems. Moreover, with increased digitalization efforts, there is a need for strong security mechanisms to fend off cyberattacks. OPTIGA™ Trust M Express provides reliable device security and protects sensitive data from tampering, making it an ideal solution for digitalization efforts as well. The cryptographic identity of OPTIGA™ Trust M Express is provisioned in a certified and secured Infineon fab. It is protected from exposure at all stages during the product lifetime. This off-the-shelf solution removes the need for secured ID injection during IoT device manufacturing, allowing you to enhance the security of your IoT devices and their cloud connectivity while simplifying the production flow, accelerating time-to-market, and increasing cost efficiency. The OPTIGA™ Trust M IoT Security Development Kit is the easiest way to prototype various security use cases and build full-featured IoT applications. It can also be used to build additional IoT security use cases such as IP protection, crypto offloading, secured firmware updates, and more. | ![]() |
Development KitThe OPTIGA™ Trust M IoT Security Development Kit is the easiest way to prototype various security use cases and build full-featured IoT applications. It can also be used to build additional IoT security use cases such as IP protection, crypto offloading, secured firmware updates, and more. The board includes:
The kit is supported by ModusToolbox™. The OPTIGA™ Trust M host library is available as open source code under MIT LICENSE on our GitHub repository. | ![]() |
TLE9012DQU & TLE9015DQU Battery Monitoring Transceiver ICs
The effectiveness of electric vehicles and renewable energy systems largely depends on the performance of the batteries. Efficient battery management reduces the demand for energy by improving overall performance while increasing reliability. Through accurate measurement of voltages and temperatures inside the battery and reliably communicating them to the main controller, Infineon’s TLE9012DQU and TLE9015DQU solutions optimize performance and contribute to the carbon footprint reduction of BMS systems.
Typical BMS Diagram

The TLE9012DQU is a multi-channel battery monitoring and balancing IC designed for Li-Ion battery packs used in many applications on the automotive world (electric vehicles of any kind MHEV, HEV, PHEV and BEV, etc ), industrial (Energy storage systems) and consumer (i.e. e-bike BMS, home energy storage, etc ). TLE9012DQU fulfills four main functions: cell voltage measurement, temperature measurement, cell balancing and isolated communication to main battery controller. Additionally, TLE9012DQU provides the necessary diagnostic tools to ensure proper function guaranteeing the safety of the persons around the controlled battery.
The TLE9015DQU is a battery monitoring transceiver IC designed for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion battery. By means of its two UART interface pairs it can support ring communication, which allows lower system cost while improving availability. It also enables bidirectional information flow by including an error management unit including several inputs and outputs that are programmable on each TLE9012DQU.
Evaluation Boards
The TLE9012DQU_DTR_BMS2 and TLE9015DQU_TRX_BRG evaluation boards can be used in conjunction to evaluate the total optimized solution for battery cell monitoring.
![]() | ![]() |