text.skipToContent text.skipToNavigation

 

 

The Mill-Max family of bi-furcated pins are a fine example of Mill-Max ingenuity in designing and skill in manufacturing precision-machined pins.

Mill-Max bi-furcated pins have a .040” diameter to mate with a wide range of Mill-Max receptacles using our #34 contact. The pin mounts on the edge of a printed circuit board with the pin parallel to the board. The square section presses into a hole near the edge of the board, and remains secure prior to wave or reflow soldering.