Manufacturer Part #
1061TR
Ø20 mm Surface Mount Coin Cell Battery Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1061TR - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 20 mm |
| Mounting Style: | Clip and PC Pin |
| Termination Style: | Vertical / SMT |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Fuse Block / Clip / Holder