Manufacturer Part #
0607040.UXTH500P
607 Series 40 A 500 Vdc 500 Vac 10 x 32 mm Through Hole Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
Littelfuse 0607040.UXTH500P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0607040.UXTH500P - Technical Attributes
Attributes Table
| Voltage Rating: | 500V |
| Rated Voltage (VAC): | 500VAC |
| Current Rating: | 40A |
| Resistance: | 1.86mΩ |
| Interrupting Rating: | 10kA |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2570A |
| Dimension: | L 12.25mm x W 33.4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$6.54
5
$6.47
30
$6.39
100
$6.33
300+
$6.23
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Through Hole