text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-150B

BZW50 Series 5000 W 166 V Bi Directional Axial Through Hole TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
STMicroelectronics BZW50-150B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 166V
Clamping Voltage-Max: 269V
Directional: Bi-Directional
Power Dissipation: 5kW
Peak Output Current: 175A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Standoff Voltage: 150V
Reverse Current-Max: 1mA
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1700pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,200.00
USD
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.17
Product Variant Information section