Référence fabricant
LPS-50-12
LPS-50 Series 50 W Single Output 12 V Open Frame AC/DC Switching Power Supply
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MEAN WELL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
MEAN WELL LPS-50-12 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
MEAN WELL LPS-50-12 - Caractéristiques techniques
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 50.4W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
Fonctionnalités et applications
LPS-50-12 is a 50W Single Output Switching Power Supply with Output voltage of 12 V and Rated Current of 4.2 A.
Open frame switching power supplies starting as low as 5 Watts through to 250 Watts and available in Single output and multi output configurations. Standard features include PFC, low leakage current, full safety certification (including medical on select models) and free air convection cooling styles include on board, general PCB and Medical PCB.
Features:
- Universal AC input / Full range
- Protections: Short circuit / Overload / Over Voltage cooling by free air convection
- Small and compact size
- Built-in remote ON-OFF control
- LED indicator for power on
- 100% full load burn-in test
- Low profile:23mm thickness
Applications:
- Telecommunications
- Networking test and measurement
- IT applications, general electronics
- Low profile systems
- Automation
- POS
- Motor based machinery
- Battery back up systems
- Non patient contact medical equipment.
To learn more about the LPS-50 series product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
16 Semaines
Quantité
Prix unitaire
2
$18.44
4
$18.30
10
$18.11
25
$17.93
40+
$17.70
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box