text.skipToContent text.skipToNavigation

Référence fabricant

JTN1AS-TMP-F-DC24V

JTN Series 30 A SPST 24 VDC Through Hole Sealed Non-Polarized Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry JTN1AS-TMP-F-DC24V - Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 720Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 28.5mm
Termination Style: Quick Connect
No of Terminals: 3
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
CALL Semaines
Commande minimale :
50
Multiples de :
50
Total 
75,50 $
USD
Quantité
Prix unitaire
50
$1.51
100
$1.50
150
$1.49
250
$1.48
500+
$1.45
Product Variant Information section