text.skipToContent text.skipToNavigation

Référence fabricant

AMT113S-V

AMT11 Series 5 V 2 mm to 8 mm Open Center Capacitive Encoder Switch Kit

Modèle ECAD:
Nom du fabricant: Same Sky - CUI Devices
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

CUI's AMT11-V Kit Series is a rugged, high accuracy incremental encoder designed with maximum flexibility in mind. The kit includes 9 sleeve options ranging from 2 mm to 8 mm, two simple mounting tools, and baseplates with multiple pre-drilled mounting hole patters to mate with a wide range of motors. Coupled with selectable resolution range of 48 to 4096 via CUI's AMT Insight GUI, the AMT112-V and AMT113-V kits provide engineers with a flexible platform in the development process and purchasing managers the ability to greatly reduce SKU count in production.

The AMT Viewpoint™ is a Graphical User Interface (GUI) that allows for an unprecedented level of visibility and control thanks to the innovative design of the AMT modular encoders. Via the simple software interface, users are able to set and control a range of parameters, reducing development time and virtually eliminating tedious steps in the assembly process. Additionally, the software allows engineers access to a range of diagnostic data for quick analysis during design or while in the field. AMT Viewpoint operates on Vista™ and Windows 7™ x32/ x64 bit platforms. Registration link available in the Download Center.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
500
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
17 220,00 $
USD
Quantité
Prix unitaire
1
$36.17
3
$35.60
5
$35.34
10
$34.99
20+
$34.44
Product Variant Information section