text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-BA00A2QE-3

Alternate Acting Pushbutton Switch, copper alloy silver plated, PCB type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB8-BA00A2QE-3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 28V
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: DPDT
Insulation Resistance: 1000Ω
Actuator Style: Round Plunger
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.46
USD
Quantity
Unit Price
1
$3.46
10
$3.40
25
$3.34
75
$3.28
150+
$3.21
Product Variant Information section