text.skipToContent text.skipToNavigation

Référence fabricant

A1259-MBL.TC.GN

A Series 1400/1600 RPM Ø 254 x 89 mm 425/500 CFM 115 VAC Ball Bearing Fan

Modèle ECAD:
Nom du fabricant: SUNON
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
SUNON A1259-MBL.TC.GN - Caractéristiques techniques
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 425CFM/500CFM
Noise: 50dBA/52dBA
Voltage Rating: 115V
Dimension: L  89mm x D  254mm
Fonctionnalités et applications

The A1259-MBL is a part of A1259 Series Middle Speed 254 X 89 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  235 CFM
  • Operating voltage : 115 VDC
  • Acoustic Noise: 52 dB(A)
  • Ball bearing System
  • Speed: 1400 RPM
  • Impeller : PBT, UL94V-O plastic
  • Frame: Diecast Aluminum
  • Wieght : 2300 gm

View the A1259 Series of Ball Bearing Fans

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
30
Multiples de :
6
Total 
3 675,00 $
USD
Quantité
Prix unitaire
30+
$122.50
Product Variant Information section