text.skipToContent text.skipToNavigation

Manufacturer Part #

12.88667

KX-7 Series 25 MHz ±30 ppm 12 pF -20°C to +70°C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Geyer Electronic 12.88667 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Drive Level: 0.05mW
Aging (First Year): ±2ppm
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000+
$0.295
Product Variant Information section