Manufacturer Part #
EG-2121CA 200.0000M-PHPAL3
EG-2121CA Series 200 MHz 2.5 V ±100 ppm 0 to 70°C Low Jitter SAW Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America EG-2121CA 200.0000M-PHPAL3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America EG-2121CA 200.0000M-PHPAL3 - Technical Attributes
Attributes Table
| Operating Frequency: | 200MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 2.5V |
| Operating Temp Range: | 0°C to 70°C |
| Dimension: | L 7mm x W 5mm x H 1.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount