text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002CA 49.5000M-PHBL3

SG-8002 Series 49.5 MHz 5 V ±50 ppm -20° to 70°C SMT Oscillator - SON-4

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG-8002CA 49.5000M-PHBL3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 49.5MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Supply Current: 45mA
Symmetry: 40% to 60%
Load Capacitance: 25pF
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
250+
$4.86
Product Variant Information section