text.skipToContent text.skipToNavigation

Manufacturer Part #

RFPC-SMA37-FN-A

50 Ohms Panel Mount Through Hole Female Socket Solder SMA Connector Jack

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
GCT RFPC-SMA37-FN-A - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Plug
Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -55°C to +125°C
Contact Plating: Nickel
Contact Material: Brass
Frequency: 6GHz
Gender: Male
Mounting Method: Through Hole
Features & Applications
RFPC-SMA37-FN - SMA Straight Jack Brass - Nickel Plated Standard Polarity PCB Through Hole With O-ring IP67
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.00
USD
Quantity
Unit Price
100
$2.29
200
$2.27
300
$2.26
400
$2.25
500+
$2.22
Product Variant Information section