text.skipToContent text.skipToNavigation

Référence fabricant

803-93-010-10-001000

10 Position 2.54mm Solder Mount Standard Tail Receptacle

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date: 2449
Product Specification Section
Mill-Max 803-93-010-10-001000 - Caractéristiques techniques
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 10
Fonctionnalités et applications

The 803-93-010-10-001000 is a 10 Position Solder Mount 0.118 Leads Range 0.025-0.037 Standard Tail Interconnect Socket.

Features:

  • Contact Used: #47, Standard 6 Finger Contact
  • Current Rating = 4.5 Amps
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the available 803-93 series of Interconnect Sockets

Pricing Section
Stock global :
20
États-Unis:
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Weeks
Commande minimale :
3
Multiples de :
1
Total 
30,42 $
USD
Quantité
Prix unitaire
3
$10.14
10
$10.04
25
$9.96
75
$9.87
150+
$9.75
Product Variant Information section