Manufacturer Part #
2SH-C-06-TR
SH Series 6 Position 2 mm Right Angle Through Hole Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech 2SH-C-06-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech 2SH-C-06-TR - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0717
3,000
$0.0697
5,000
$0.0688
10,000
$0.0676
20,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount